
XC2VP100-6FF1704C | |
|---|---|
DigiKey Part Number | XC2VP100-6FF1704C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP100-6FF1704C |
Description | IC FPGA 1040 I/O 1704FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 1040 8183808 99216 1704-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP100-6FF1704C Models |
Category | Total RAM Bits 8183808 |
Mfr | Number of I/O 1040 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11024 | Supplier Device Package 1704-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 99216 | Base Product Number |




