
XC2VP100-5FF1704I | |
|---|---|
DigiKey Part Number | XC2VP100-5FF1704I-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP100-5FF1704I |
Description | IC FPGA 1040 I/O 1704FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 1040 8183808 99216 1704-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP100-5FF1704I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 11024 | |
Number of Logic Elements/Cells | 99216 | |
Total RAM Bits | 8183808 | |
Number of I/O | 1040 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1704-FCBGA (42.5x42.5) | |
Base Product Number |




