
Category | Number of I/O 824 |
Mfr | Number of Gates 8000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 11648 | Supplier Device Package 1152-FCBGA (35x35) |
Total RAM Bits 3096576 | Base Product Number |

