Virtex®-II Field Programmable Gate Array (FPGA) IC 824 2654208 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V6000-6FFG1152C

DigiKey Part Number
XC2V6000-6FFG1152C-ND
Manufacturer
Manufacturer Product Number
XC2V6000-6FFG1152C
Description
IC FPGA 824 I/O 1152FCBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 824 2654208 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8448
Total RAM Bits
2654208
Number of I/O
824
Number of Gates
6000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.