
XC2V4000-5BF957C | |
|---|---|
DigiKey Part Number | XC2V4000-5BF957C-ND |
Manufacturer | |
Manufacturer Product Number | XC2V4000-5BF957C |
Description | IC FPGA 684 I/O 957FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 684 2211840 957-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V4000-5BF957C Models |
Category | Number of I/O 684 |
Mfr | Number of Gates 4000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5760 | Supplier Device Package 957-FCBGA (40x40) |
Total RAM Bits 2211840 | Base Product Number |

