Virtex®-II Field Programmable Gate Array (FPGA) IC 824 2211840 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V4000-4FFG1152I

DigiKey Part Number
XC2V4000-4FFG1152I-ND
Manufacturer
Manufacturer Product Number
XC2V4000-4FFG1152I
Description
IC FPGA 824 I/O 1152FCBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 824 2211840 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
824
Mfr
Number of Gates
4000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5760
Supplier Device Package
1152-FCBGA (35x35)
Total RAM Bits
2211840
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.