
Category | Number of I/O 88 |
Mfr | Number of Gates 40000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 64 | Supplier Device Package 144-LCSBGA (12x12) |
Total RAM Bits 73728 | Base Product Number |

