Virtex®-II Field Programmable Gate Array (FPGA) IC 484 1769472 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V3000-4FGG676C

DigiKey Part Number
122-1354-ND
Manufacturer
Manufacturer Product Number
XC2V3000-4FGG676C
Description
IC FPGA 484 I/O 676FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 484 1769472 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3584
Total RAM Bits
1769472
Number of I/O
484
Number of Gates
3000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.