
XC2V250-4FGG456I | |
|---|---|
DigiKey Part Number | XC2V250-4FGG456I-ND |
Manufacturer | |
Manufacturer Product Number | XC2V250-4FGG456I |
Description | IC FPGA 200 I/O 456FBGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 200 442368 456-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V250-4FGG456I Models |
Category | Number of I/O 200 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 384 | Supplier Device Package 456-FBGA (23x23) |
Total RAM Bits 442368 | Base Product Number |

