Virtex®-II Field Programmable Gate Array (FPGA) IC 408 1032192 575-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V2000-6BGG575C

DigiKey Part Number
XC2V2000-6BGG575C-ND
Manufacturer
Manufacturer Product Number
XC2V2000-6BGG575C
Description
IC FPGA 408 I/O 575BGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 408 1032192 575-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V2000-6BGG575C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2688
Total RAM Bits
1032192
Number of I/O
408
Number of Gates
2000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
575-BGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.