
XC2V2000-5BGG575I | |
|---|---|
DigiKey Part Number | XC2V2000-5BGG575I-ND |
Manufacturer | |
Manufacturer Product Number | XC2V2000-5BGG575I |
Description | IC FPGA 408 I/O 575BGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 408 1032192 575-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V2000-5BGG575I Models |
Category | Number of I/O 408 |
Mfr | Number of Gates 2000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2688 | Supplier Device Package 575-BGA (31x31) |
Total RAM Bits 1032192 | Base Product Number |

