Virtex®-II Field Programmable Gate Array (FPGA) IC 408 1032192 575-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V2000-4BGG575I

DigiKey Part Number
XC2V2000-4BGG575I-ND
Manufacturer
Manufacturer Product Number
XC2V2000-4BGG575I
Description
IC FPGA 408 I/O 575BGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 408 1032192 575-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V2000-4BGG575I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
408
Mfr
Number of Gates
2000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2688
Supplier Device Package
575-BGA (31x31)
Total RAM Bits
1032192
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.