XC2V1000-5FGG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 181,43261 €
Virtex®-II Field Programmable Gate Array (FPGA) IC 172 737280 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V1000-5FGG256C

DigiKey Part Number
122-1347-ND
Manufacturer
Manufacturer Product Number
XC2V1000-5FGG256C
Description
IC FPGA 172 I/O 256FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 172 737280 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V1000-5FGG256C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
172
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1280
Supplier Device Package
256-FBGA (17x17)
Total RAM Bits
737280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APA150-FG256AMicrochip Technology0APA150-FG256A-ND181,43261 €Similar
Obsolete
This product is no longer manufactured. View Substitutes