Virtex®-II Field Programmable Gate Array (FPGA) IC 328 737280 575-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V1000-5BGG575I

DigiKey Part Number
XC2V1000-5BGG575I-ND
Manufacturer
Manufacturer Product Number
XC2V1000-5BGG575I
Description
IC FPGA 328 I/O 575BGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 328 737280 575-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V1000-5BGG575I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1280
Total RAM Bits
737280
Number of I/O
328
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
575-BGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.