
XC2V1000-5BGG575C | |
|---|---|
DigiKey Part Number | XC2V1000-5BGG575C-ND |
Manufacturer | |
Manufacturer Product Number | XC2V1000-5BGG575C |
Description | IC FPGA 328 I/O 575BGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 328 737280 575-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V1000-5BGG575C Models |
Category | Number of I/O 328 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1280 | Supplier Device Package 575-BGA (31x31) |
Total RAM Bits 737280 | Base Product Number |

