
XC2V1000-4FGG256I | |
|---|---|
DigiKey Part Number | XC2V1000-4FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | XC2V1000-4FGG256I |
Description | IC FPGA 172 I/O 256FBGA |
Customer Reference | |
Detailed Description | Virtex®-II Field Programmable Gate Array (FPGA) IC 172 737280 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2V1000-4FGG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1280 | |
Total RAM Bits | 737280 | |
Number of I/O | 172 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |

