Virtex®-II Field Programmable Gate Array (FPGA) IC 172 737280 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V1000-4FG256I

DigiKey Part Number
XC2V1000-4FG256I-ND
Manufacturer
Manufacturer Product Number
XC2V1000-4FG256I
Description
IC FPGA 172 I/O 256FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 172 737280 256-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V1000-4FG256I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
172
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1280
Supplier Device Package
256-FBGA (17x17)
Total RAM Bits
737280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.