XC2S50-5PQ208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2.325
Unit Price: 8,14000 €
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 140 32768 1728 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S50-5PQ208C

DigiKey Part Number
122-1224-ND
Manufacturer
Manufacturer Product Number
XC2S50-5PQ208C
Description
IC FPGA 140 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 140 32768 1728 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
XC2S50-5PQ208C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
140
Mfr
Number of Gates
50000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
384
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
1728
Base Product Number
Total RAM Bits
32768
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2.3252134-T13F256C3-ND8,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes