Similar

XC2S30-6VQ100C | |
|---|---|
DigiKey Part Number | XC2S30-6VQ100C-ND |
Manufacturer | |
Manufacturer Product Number | XC2S30-6VQ100C |
Description | IC FPGA 60 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 60 24576 972 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC2S30-6VQ100C Models |
Category | Number of I/O 60 |
Mfr | Number of Gates 30000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 216 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 972 | Base Product Number |
Total RAM Bits 24576 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | 8,02000 € | Similar |





