XC2S30-6TQG144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 4.822
Unit Price: 6,83000 €
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 92 24576 972 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S30-6TQG144C

DigiKey Part Number
XC2S30-6TQG144C-ND
Manufacturer
Manufacturer Product Number
XC2S30-6TQG144C
Description
IC FPGA 92 I/O 144TQFP
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 92 24576 972 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC2S30-6TQG144C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
92
Mfr
Number of Gates
30000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
972
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T8Q144C3Efinix, Inc.4.8222134-T8Q144C3-ND6,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes