Spartan®-II Field Programmable Gate Array (FPGA) IC 140 24576 972 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S30-6PQ208C

DigiKey Part Number
XC2S30-6PQ208C-ND
Manufacturer
Manufacturer Product Number
XC2S30-6PQ208C
Description
IC FPGA 140 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 140 24576 972 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
140
Mfr
Number of Gates
30000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
972
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.