XC2S30-5VQ100I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 486
Unit Price: 9,60000 €
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 60 24576 972 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S30-5VQ100I

DigiKey Part Number
XC2S30-5VQ100I-ND
Manufacturer
Manufacturer Product Number
XC2S30-5VQ100I
Description
IC FPGA 60 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 60 24576 972 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC2S30-5VQ100I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
60
Mfr
Number of Gates
30000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
100-VQFP (14x14)
Number of Logic Elements/Cells
972
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13Q100F3I4Efinix, Inc.4862134-T13Q100F3I4-ND9,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes