XC2S30-5PQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 3.327
Unit Price: 10,92000 €
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 140 24576 972 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S30-5PQ208I

DigiKey Part Number
XC2S30-5PQ208I-ND
Manufacturer
Manufacturer Product Number
XC2S30-5PQ208I
Description
IC FPGA 140 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 140 24576 972 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
140
Mfr
Number of Gates
30000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
216
Supplier Device Package
208-PQFP (28x28)
Number of Logic Elements/Cells
972
Base Product Number
Total RAM Bits
24576
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256I4Efinix, Inc.3.3272134-T13F256I4-ND10,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes