XC2S30-5CS144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 37.132
Unit Price: 8,24000 €
Datasheet
Image for XC2S30-5CS144I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S30-5CS144I

DigiKey Part Number
XC2S30-5CS144I-ND
Manufacturer
Manufacturer Product Number
XC2S30-5CS144I
Description
IC FPGA 92 I/O 144CSBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 92 24576 972 144-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216
Number of Logic Elements/Cells
972
Total RAM Bits
24576
Number of I/O
92
Number of Gates
30000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-LCSBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes