
XC2S200-6FGG256C | |
|---|---|
DigiKey Part Number | XC2S200-6FGG256C-ND |
Manufacturer | |
Manufacturer Product Number | XC2S200-6FGG256C |
Description | IC FPGA 176 I/O 256FBGA |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 176 57344 5292 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2S200-6FGG256C Models |
Category | Number of I/O 176 |
Mfr | Number of Gates 200000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1176 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 5292 | Base Product Number |
Total RAM Bits 57344 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 1.007 | 2134-T13F256C3-ND | 9,03000 € | Similar |





