
XC2S150-5FG456I | |
|---|---|
DigiKey Part Number | XC2S150-5FG456I-ND |
Manufacturer | |
Manufacturer Product Number | XC2S150-5FG456I |
Description | IC FPGA 260 I/O 456FBGA |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 260 49152 3888 456-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2S150-5FG456I Models |
Category | Number of I/O 260 |
Mfr | Number of Gates 150000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 864 | Supplier Device Package 456-FBGA (23x23) |
Number of Logic Elements/Cells 3888 | Base Product Number |
Total RAM Bits 49152 |




