XC2S15-6CS144C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 4.294
Unit Price: 7,58000 €
Datasheet
Image for XC2S15-6CS144C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S15-6CS144C

DigiKey Part Number
XC2S15-6CS144C-ND
Manufacturer
Manufacturer Product Number
XC2S15-6CS144C
Description
IC FPGA 86 I/O 144CSBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 86 16384 432 144-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
86
Mfr
Number of Gates
15000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
96
Supplier Device Package
144-LCSBGA (12x12)
Number of Logic Elements/Cells
432
Base Product Number
Total RAM Bits
16384
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T8Q144C3Efinix, Inc.4.2942134-T8Q144C3-ND7,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes