Similar

XC2S15-5VQG100I | |
|---|---|
DigiKey Part Number | XC2S15-5VQG100I-ND |
Manufacturer | |
Manufacturer Product Number | XC2S15-5VQG100I |
Description | IC FPGA 60 I/O 100VQFP |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 60 16384 432 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC2S15-5VQG100I Models |
Category | Number of I/O 60 |
Mfr | Number of Gates 15000 |
Series | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 96 | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 432 | Base Product Number |
Total RAM Bits 16384 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13Q100F3I4 | Efinix, Inc. | 656 | 2134-T13Q100F3I4-ND | 8,66000 € | Similar |





