XC2S15-5CS144I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 37.132
Unit Price: 8,24000 €
Datasheet
Image for XC2S15-5CS144I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S15-5CS144I

DigiKey Part Number
XC2S15-5CS144I-ND
Manufacturer
Manufacturer Product Number
XC2S15-5CS144I
Description
IC FPGA 86 I/O 144CSBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 86 16384 432 144-TFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
96
Number of Logic Elements/Cells
432
Total RAM Bits
16384
Number of I/O
86
Number of Gates
15000
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-LCSBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.896 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.896In Stock
Ships from Rochester Electronics, LLC