Similar

XC2S100E-6TQ144C | |
|---|---|
DigiKey Part Number | 122-1206-ND |
Manufacturer | |
Manufacturer Product Number | XC2S100E-6TQ144C |
Description | IC FPGA 102 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-IIE Field Programmable Gate Array (FPGA) IC 102 40960 2700 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC2S100E-6TQ144C Models |
Category | Number of I/O 102 |
Mfr | Number of Gates 100000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 600 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 2700 | Base Product Number |
Total RAM Bits 40960 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXP2-5E-5TN144C | Lattice Semiconductor Corporation | 0 | 220-1250-ND | 24,49000 € | Similar |
| T8Q144C3 | Efinix, Inc. | 4.822 | 2134-T8Q144C3-ND | 6,83000 € | Similar |



