
XC2S100-6PQG208C | |
|---|---|
DigiKey Part Number | XC2S100-6PQG208C-ND |
Manufacturer | |
Manufacturer Product Number | XC2S100-6PQG208C |
Description | IC FPGA 140 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 140 40960 2700 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC2S100-6PQG208C Models |
Category | Total RAM Bits 40960 |
Mfr | Number of I/O 140 |
Series | Number of Gates 100000 |
Packaging Tray | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TJ) |
Number of LABs/CLBs 600 | Package / Case |
Number of Logic Elements/Cells 2700 | Supplier Device Package 208-PQFP (28x28) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 2.325 | 2134-T13F256C3-ND | 8,14000 € | Similar |





