XC2S100-5FG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 2.325
Unit Price: 8,14000 €
Datasheet
Spartan®-II Field Programmable Gate Array (FPGA) IC 176 40960 2700 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S100-5FG256C

DigiKey Part Number
122-1226-ND
Manufacturer
Manufacturer Product Number
XC2S100-5FG256C
Description
IC FPGA 176 I/O 256FBGA
Customer Reference
Detailed Description
Spartan®-II Field Programmable Gate Array (FPGA) IC 176 40960 2700 256-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
176
Mfr
Number of Gates
100000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
600
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
2700
Base Product Number
Total RAM Bits
40960
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.2.3252134-T13F256C3-ND8,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes