XC2C64A-7VQ44I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 3.627
Unit Price: 10,54000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 673
Unit Price: 8,77000 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C64A-7VQ44I

DigiKey Part Number
XC2C64A-7VQ44I-ND
Manufacturer
Manufacturer Product Number
XC2C64A-7VQ44I
Description
IC CPLD 64MC 6.7NS 44VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C64A-7VQ44I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
6.7 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
33
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes