XC2C64A-5VQ100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 123
Unit Price: 49,83000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 860
Unit Price: 8,00000 €
Datasheet
100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C64A-5VQ100C

DigiKey Part Number
XC2C64A-5VQ100C-ND
Manufacturer
Manufacturer Product Number
XC2C64A-5VQ100C
Description
IC CPLD 64MC 4.6NS 100VQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C64A-5VQ100C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
4.6 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1500
Number of I/O
64
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes