Similar

XC2C512-7FGG324C | |
|---|---|
DigiKey Part Number | XC2C512-7FGG324C-ND |
Manufacturer | |
Manufacturer Product Number | XC2C512-7FGG324C |
Description | IC CPLD 512MC 7.1NS 324FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C512-7FGG324C Models |
Category | Number of Logic Elements/Blocks 32 |
Manufacturer AMD | Number of Macrocells 512 |
Series | Number of Gates 12000 |
Packaging Tray | Number of I/O 270 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 324-BBGA |
Delay Time tpd(1) Max 7.1 ns | Supplier Device Package 324-FBGA (23x23) |
Voltage Supply - Internal 1.7V ~ 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4512V-75FTN256C | Lattice Semiconductor Corporation | 270 | 220-1720-ND | 108,07000 € | Similar |
| T20F400C3 | Efinix, Inc. | 0 | 2134-T20F400C3-ND | 19,84254 € | Similar |



