Similar
Similar

XC2C256-7VQ100I | |
|---|---|
DigiKey Part Number | XC2C256-7VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | XC2C256-7VQ100I |
Description | IC CPLD 256MC 6.7NS 100VQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C256-7VQ100I Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer AMD | Number of Macrocells 256 |
Series | Number of Gates 6000 |
Packaging Tray | Number of I/O 80 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-TQFP |
Delay Time tpd(1) Max 6.7 ns | Supplier Device Package 100-VQFP (14x14) |
Voltage Supply - Internal 1.7V ~ 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4256V-5TN100I | Lattice Semiconductor Corporation | 264 | LC4256V-5TN100I-ND | 69,39000 € | Similar |
| T13Q100F3I4 | Efinix, Inc. | 501 | 2134-T13Q100F3I4-ND | 8,66000 € | Similar |




