XC2C256-7PQG208C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 1.007
Unit Price: 9,03000 €
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C256-7PQG208C

DigiKey Part Number
122-1411-ND
Manufacturer
Manufacturer Product Number
XC2C256-7PQG208C
Description
IC CPLD 256MC 6.7NS 208QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
AMD
Number of Macrocells
256
Series
Number of Gates
6000
Packaging
Tray
Number of I/O
173
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
208-BFQFP
Delay Time tpd(1) Max
6.7 ns
Supplier Device Package
208-PQFP (28x28)
Voltage Supply - Internal
1.7V ~ 1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T13F256C3Efinix, Inc.1.0072134-T13F256C3-ND9,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes