XC2C128-7CP132C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 10.285
Unit Price: 24,89000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 34,30227 €
Datasheet

Similar


Efinix, Inc.
In Stock: 2.894
Unit Price: 8,02000 €
Datasheet
132-TFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C128-7CP132C

DigiKey Part Number
XC2C128-7CP132C-ND
Manufacturer
Manufacturer Product Number
XC2C128-7CP132C
Description
IC CPLD 128MC 7NS 132CSPBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
AMD
Number of Macrocells
128
Series
Number of Gates
3000
Packaging
Tray
Number of I/O
100
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
132-TFBGA, CSPBGA
Delay Time tpd(1) Max
7 ns
Supplier Device Package
132-CSPBGA (8x8)
Voltage Supply - Internal
1.7V ~ 1.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC2C128-7CPG132CAMD10.285122-1396-ND24,89000 €Parametric Equivalent
LC4128V-5TN144CLattice Semiconductor Corporation0220-1683-ND34,30227 €Similar
T13F169C3Efinix, Inc.2.8942134-T13F169C3-ND8,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes