XC18V512SO20I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 23
Unit Price: 13,82000 €
Datasheet
In System Programmable Configuration PROM for FPGAs 512kb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC18V512SO20I

DigiKey Part Number
XC18V512SO20I-ND
Manufacturer
Manufacturer Product Number
XC18V512SO20I
Description
IC PROM SER I-TEMP 3.3V 20-SOIC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 512kb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
AMD
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-SOIC
Programmable Type
In System Programmable
Base Product Number
Memory Size
512kb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT17LV512-10SIMicrochip Technology23AT17LV512-10SI-ND13,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes