
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.59x16.59) |
Programmable Type In System Programmable | Base Product Number |
Memory Size 4Mb |

