In System Programmable Configuration PROM for FPGAs 1Mb 44-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC18V01VQG44C

DigiKey Part Number
XC18V01VQG44C-ND
Manufacturer
Manufacturer Product Number
XC18V01VQG44C
Description
IC PROM REPROGR 1MB 44-VQFP
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 1Mb 44-VQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Memory Size
1Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types