
XC18V01VQ44I | |
|---|---|
DigiKey Part Number | XC18V01VQ44I-ND |
Manufacturer | |
Manufacturer Product Number | XC18V01VQ44I |
Description | IC PROM SER I-TEMP 3.3V 44-VQFP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 1Mb 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XC18V01VQ44I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 1Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-VQFP (10x10) | |
Base Product Number |

