
Category | Memory Size 1Mb |
Manufacturer AMD | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Programmable Type In System Programmable | Supplier Device Package 20-PLCC (9x9) |

