OTP Configuration PROM for FPGAs 1Mb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17V01SO20C

DigiKey Part Number
XC17V01SO20C-ND
Manufacturer
Manufacturer Product Number
XC17V01SO20C
Description
IC PROM SER 1MBIT 3.3V 20-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 1Mb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
AMD
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-SOIC
Programmable Type
OTP
Base Product Number
Memory Size
1Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.