
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SOIC |
Programmable Type OTP | Base Product Number |
Memory Size 400kb |

