OTP Configuration PROM for FPGAs 300kb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC17S30XLPDG8C

DigiKey Part Number
XC17S30XLPDG8C-ND
Manufacturer
Manufacturer Product Number
XC17S30XLPDG8C
Description
IC PROM PROG C-TEMP 3.3V 8-DIP
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 300kb 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
300kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.