
XC17S10XLVO8C | |
|---|---|
DigiKey Part Number | XC17S10XLVO8C-ND |
Manufacturer | |
Manufacturer Product Number | XC17S10XLVO8C |
Description | IC 3V PROM SER 10K 8-SOIC |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 100kb 8-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | XC17S10XLVO8C Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-TSOP |
Programmable Type OTP | Base Product Number |
Memory Size 100kb |

