
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer AMD | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-TSOP |
Programmable Type OTP | Base Product Number |
Memory Size 100kb |

