XC1765ELVO8C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 113
Unit Price: 5,23000 €
Datasheet
OTP Configuration PROM for FPGAs 65kb 8-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC1765ELVO8C

DigiKey Part Number
122-1194-ND
Manufacturer
Manufacturer Product Number
XC1765ELVO8C
Description
IC 3V SER CFG PROM 65K 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 8-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
65kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.806 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.806In Stock
Ships from Rochester Electronics, LLC