OTP Configuration PROM for FPGAs 65kb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC1765ELPC20C

DigiKey Part Number
XC1765ELPC20C-ND
Manufacturer
Manufacturer Product Number
XC1765ELPC20C
Description
IC PROM SER C-TEMP 3.3V 20-PLCC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
65kb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.238 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.238In Stock
Ships from Rochester Electronics, LLC